The CTR922 is a cable mount connector with a crimp termination type, suitable for right angle mounting. It features a male contact gender and a total of one contact. The insulator material is TEFLON and the dielectric withstanding voltage is 2100VAC. The connector operates within a temperature range of -65 to 165 degrees Celsius and has a commercial reliability rating.
Carlisle CTR922 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2100VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Carlisle CTR922 to view detailed technical specifications.
No datasheet is available for this part.