Carlisle HE12TDZ.029999 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 35A |
| Jacket Material | ETFE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.99mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Carlisle HE12TDZ.029999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.