Carlisle HE15TDZ-019999 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 23A |
| Jacket Material | ETFE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.46mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Carlisle HE15TDZ-019999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.