Carlisle HP12SCC.1125 technical specifications.
| Color | Pink |
| Conductor Material | Copper, Silver |
| Jacket Material | PTFE |
| Outside Diameter | 3.31mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Carlisle HP12SCC.1125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.