Carlisle HP20SCB.12100 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper, Silver |
| Jacket Material | PTFE |
| Mount | External |
| Outside Diameter | 1.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Carlisle HP20SCB.12100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
