Carlisle HP22SCB.28100 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Conductor Material | Copper, Silver |
| Current Rating | 8A |
| Jacket Material | PTFE |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -75°C |
| Outside Diameter | 1.35mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Carlisle HP22SCB.28100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
