Carlisle HP24SBA.3225 technical specifications.
| Package/Case | 300 |
| Color | Pink |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 0.95mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Carlisle HP24SBA.3225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.