Carlisle HP26SBA.0925 technical specifications.
| Package/Case | 124 |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 0.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Carlisle HP26SBA.0925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.