Carlisle HP26SBA.17100 technical specifications.
| Package/Case | 100 |
| Color | Blue, Orange |
| Conductor Material | Copper |
| Current Rating | 4A |
| Jacket Material | PTFE |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -75°C |
| Outside Diameter | 0.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Carlisle HP26SBA.17100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.