Hook-up Wire 28AWG 0.99mm Silver Plated Copper 600V
Carlisle M16878/4 BCB-91 technical specifications.
| Type | Hook-up Wire |
| Size | 28AWG |
| Maximum Outer Diameter | 0.99mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600V |
Download the complete datasheet for Carlisle M16878/4 BCB-91 to view detailed technical specifications.
No datasheet is available for this part.