
M16878/4-BDE-9 is a 26 AWG Silver plated copper conductor general purpose electronic hook-up wire with a single layer of polytetrafluoroethylene (PTFE) insulation. This wire is resistant to thermal aging, solder iron damage, open flames, moisture, solvent
Carlisle M16878/4 BDE-9 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600V |
| Stranding | 19 |
| Gauge | 26 |
| Color Code | White |
| Conductor Type | Silver plated cover |
| Insulation | Extruded PTFE |
Download the complete datasheet for Carlisle M16878/4 BDE-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.