Hook-up Wire 26AWG 0.38mm Silver Plated Copper 250V
Carlisle M16878/6 BDB-3 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 0.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 250V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlisle M16878/6 BDB-3 to view detailed technical specifications.
No datasheet is available for this part.