Carlisle M17/094-RG179 technical specifications.
| Conductor Diameter (mm) | 1.44 |
| Insulation Diameter (mm) | 2.06 |
| Product Weight | 98.3lb/1000ft |
| Type | Coaxial Cable |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 900VAC |
| Shield Type | Braid |
| Cage Code | 92607 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Carlisle M17/094-RG179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.