Carlisle M22759/11-16-9 technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -55 |
| Insulator Material | PTFE |
| Resistance | 0.0148 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Carlisle M22759/11-16-9 to view detailed technical specifications.
No datasheet is available for this part.