Carlisle M27500-10RC1N06 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Jacket Color | White |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M27500-10RC1N06 to view detailed technical specifications.
No datasheet is available for this part.