Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CARLISLE
M27500-10RC1N09
Datasheet
Carlisle
M27500-10RC1N09
Active
Hook-up Wire 1Conductors 10AWG 600V
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
Hook-up Wire 1Conductors 10AWG 600V
Storage
10
AWG
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Hook-up Wire
Size
10
AWG
Jacket Color
White
Conductor Material
Nickel Coated Copper
Max Voltage Rating
600V
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account