Carlisle M27500-18RC4S09 technical specifications.
| Size | 18AWG |
| Number of Conductors | 4 |
| Jacket Color | White |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M27500-18RC4S09 to view detailed technical specifications.
No datasheet is available for this part.