Carlisle M27500-24RC2S06 technical specifications.
| Type | RC Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlisle M27500-24RC2S06 to view detailed technical specifications.
No datasheet is available for this part.