Power socket contact for signal and power applications. Features a crimp termination method and cable mount design. Designed for 12 AWG wire size, this socket contact ensures reliable electrical connections.
Carlisle M39029/30-221 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Mounting | Cable Mount |
Download the complete datasheet for Carlisle M39029/30-221 to view detailed technical specifications.
No datasheet is available for this part.