Contact PIN 16 Size Crimp ST Cable Mount 16AWG
Checking distributor stock and pricing after the page loads.
| Contact Type | Triax |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |