Power contact pin for cable mount applications, featuring a straight body orientation and crimp termination. Designed for 22AWG wire, this component facilitates reliable signal and power connections within connector systems.
Carlisle M39029/58-360 technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlisle M39029/58-360 to view detailed technical specifications.
No datasheet is available for this part.