Power contact pin for cable mounting, featuring a straight body orientation and crimp termination. Designed for 20AWG wire, this signal and power contact ensures reliable electrical connections within connector systems.
Carlisle M39029/64-369 technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M39029/64-369 to view detailed technical specifications.
No datasheet is available for this part.