Machined power contact pin for signal and power applications. Features a straight body orientation and crimp termination method. Designed for cable mount applications.
Carlisle M39029/75-416 technical specifications.
| Contact Type | Machined Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlisle M39029/75-416 to view detailed technical specifications.
No datasheet is available for this part.