Signal and power contact, socket gender, designed for coaxial applications. Features a straight body orientation and a crimp termination method for secure connections. This cable mount contact is suitable for 12 AWG wire.
Carlisle M39029/75-417 technical specifications.
| Contact Type | Coaxial |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Carlisle M39029/75-417 to view detailed technical specifications.
No datasheet is available for this part.