Coaxial socket contact for signal and power applications. Features a straight body orientation and cable mount termination via crimp. Designed for 16-20 AWG wire sizes, this component operates up to a maximum temperature of 200 °C.
Carlisle M39029/77-428 technical specifications.
| Contact Type | Coaxial |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Operating Temperature | 200°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlisle M39029/77-428 to view detailed technical specifications.
No datasheet is available for this part.