Carlisle M81822/13-A24V-1 technical specifications.
| Type | Single Conductor Cable |
| Size | 24AWG |
| Maximum Outer Diameter | 0.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Brown |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M81822/13-A24V-1 to view detailed technical specifications.
No datasheet is available for this part.