Carlisle M81822/6-C30-5 technical specifications.
| Type | Single Conductor Cable |
| Size | 30AWG |
| Maximum Outer Diameter | 0.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Jacket Color | Green |
| Conductor Material | Silver Plated Copper Alloy |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M81822/6-C30-5 to view detailed technical specifications.
No datasheet is available for this part.