Data Cable 8Conductors 26AWG 4.95mm Netflight®
Carlisle MX10G-26FLX technical specifications.
| Type | Data Cable |
| Size | 26AWG |
| Number of Conductors | 8 |
| Maximum Outer Diameter | 4.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Tradename | Netflight® |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle MX10G-26FLX to view detailed technical specifications.
No datasheet is available for this part.