Carlisle NF24-P4-100 technical specifications.
| Type | Single Conductor Cable |
| Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle NF24-P4-100 to view detailed technical specifications.
No datasheet is available for this part.