Data Cable Polytetrafluoroethylene 4Conductors 24AWG Netflight®
Carlisle NF24Q100 technical specifications.
| Length | 73 |
| Insulator Material | PTFE |
| Resistance | 0.088 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlisle NF24Q100 to view detailed technical specifications.
No datasheet is available for this part.