Shielded Multi-Conductor Cable Polytetrafluoroethylene 4Conductors 26AWG 3.47mm Netflight®
Carlisle NF26Q100-01 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Coated Copper Alloy |
| Insulation Color | Red/Blue/Green/Yellow |
| Maximum Outer Diameter | 3.47mm |
| Min Operating Temperature | -55°C |
| Tradename | Netflight® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle NF26Q100-01 to view detailed technical specifications.
No datasheet is available for this part.