Carlisle P101-1CC technical specifications.
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | COMMERCIAL |
| Manufacturer Series | P101 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Carlisle P101-1CC to view detailed technical specifications.
No datasheet is available for this part.