Carlisle P606-2CC technical specifications.
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Carlisle P606-2CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
