Carlisle P657-10CC technical specifications.
| Body Plating | Gold |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Teflon |
| Length | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle P657-10CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.