Carlisle P670-2SF technical specifications.
| Contact Plating | Gold |
| Depth | 3.04mm |
| Gender | Female |
| Length | 15.87mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle P670-2SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.