Carlisle P678-1CCSF technical specifications.
| Body Material | Stainless Steel |
| Contact Plating | Gold |
| Depth | 13.46mm |
| Gender | Male |
| Impedance | 50R |
| Length | 10.16mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle P678-1CCSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.