Carlisle P797-5CC technical specifications.
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle P797-5CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.