Carlisle P917-2CCSF technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Depth | 15.87mm |
| Gender | Male |
| Length | 14.22mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle P917-2CCSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.