Carlisle P918-1CC technical specifications.
| Body Plating | Gold |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle P918-1CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.