Carlisle UT-085C-TP-LL technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 2.197mm |
| Max Operating Temperature | 225°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carlisle UT-085C-TP-LL to view detailed technical specifications.
No datasheet is available for this part.