Carlisle WHU18-1818- 060 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | Type N |
| Connector Type A | Type N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carlisle WHU18-1818- 060 to view detailed technical specifications.
No datasheet is available for this part.