Carlisle WLU18-1818-120 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Carlisle WLU18-1818-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.