Carlisle WP140-1CCSF technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -55 |
| Reliability | COMMERCIAL |
| Manufacturer Series | WP |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 350VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Carlisle WP140-1CCSF to view detailed technical specifications.
No datasheet is available for this part.