Carlo Gavazzi A82-3050 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Operating Frequency | 0.04 to 1 KHz |
| Overall Depth | 95mm |
| Wire/Cable Diameter | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi A82-3050 to view detailed technical specifications.
No datasheet is available for this part.