Carlo Gavazzi A82-30500 technical specifications.
| Frequency | 40Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Overall Depth | 95mm |
| Wire/Cable Diameter | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi A82-30500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.