Carlo Gavazzi A8220100 technical specifications.
| Accuracy | 2% |
| Package/Case | 120 |
| Current Rating | 20mA |
| Depth | 67.5mm |
| Input Current | 100A |
| Length | 95mm |
| Max Frequency | 1kHz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Screw, Chassis |
| Number of Outputs | 1 |
| Operating Frequency | 0.04 to 1 KHz |
| Output Current | 20mA |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Response Time | 200ms |
| RoHS Compliant | No |
| Series | A82 |
| Termination | Cable |
| Weight | 270g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi A8220100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.