Carlo Gavazzi A822025 technical specifications.
| Input Current | 25A |
| Max Frequency | 1kHz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges, Chassis |
| Operating Frequency | 0.04 to 1 KHz |
| Output Current | 20mA |
| Overall Depth | 95mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | A82 |
| Termination | Cable |
| Wire/Cable Diameter | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi A822025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.