Carlo Gavazzi B128120006 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 10A |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Carlo Gavazzi B128120006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.