
Carlo Gavazzi BD40 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, CE |
| Depth | 105mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Power Consumption | 12W |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UDM40 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BD40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
