
Carlo Gavazzi BQLSX technical specifications.
| Accuracy | 0.1% |
| Package/Case | Module |
| Depth | 105mm |
| Input Current | 20mA |
| Input Type | DIGITAL |
| Length | 96mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 260V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | UDM |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BQLSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
